Belden 83043 0091000
Hook-Up Wire, 30 AWG, 7x38, SC, White TFE Ins, 105C, 250V
Mfr. Part #: 83043 0091000 / RS Stock #: 70003598
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$888.44
Additional Inventory
Can ship in 10 days:
5000
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
White
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.006 in.
Maximum Operating Temperature
105; 200 °C
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.024 in
Packaging
Coil
Standards
UL Listed, CE Marked and MIL-W-16878/6
Stranding
7x38
Temperature, Rating
105 °C
Voltage Rating
250 V
Wire Size
30 AWG
Overview
Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.