Location: 
All Products

Belden 8303 0601000

Belden - 8303 0601000 - Cable,  Multipair;  22 AWG;  7x30;  Foil Braid Shield;  PVC Ins.;  3 PAIRS View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, Multipair; 22 AWG; 7x30; Foil Braid Shield; PVC Ins.; 3 PAIRS
Mfr. Part#:
8303 0601000

Allied Stock#: 70005574

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$1,570.47 (Per 1000 ft. Coil)
1$1,570.470
10$1,453.270
25$1,352.350
Availability

0 can ship immediately.

6000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computer and EIA RS-232
Brand/Series: 8303 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Conductor Size: 22 AWG
Diameter, Outer: 0.27 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape, Tinned Copper
Nominal Impedance: 50 Ohms
Number of Conductors: 3 Prs
Number of Pairs: 3
Packaging: Coil
Shield: Tinned Copper Braid Shield, Aluminum Foil-Polyester Tape
Shielding: Overall Beldfoil® & Braid
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type FT4
Stranding: 7×30
Temperature, Operating: -30 to +80 °C
Temperature, Rating: -30 to +80 °C
Voltage Rating: 300 V
Wire Size: 22

Overview

Semi-Rigid PVC Insulated Beldfoil® Tape/Braid Shielded Cables, 22 AWG, 7 x 30 Stranding, 300 Vrms

Stranded Tinned copper conductors, Semi-rigid PVC insulated, twisted pairs. 100% Beldfoil® + 65% TC braid shield. Chrome PVC jacket. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Nominal Capacitance: 35 pF/Ft.(except 8302 which is 40 pF/Ft.) Nominal Impedance: 70Ω.
Low capacitance, for EIA RS-232 applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.