Location: 
All Products

Belden 83026 008100

Belden - 83026 008100 - WIRE,  HOOK UP,  HIGH TEMPERATURE,  22AWG, STRANDED,  TFE TEFLON,  300V,  UL 1180 SLAT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, HOOK UP, HIGH TEMPERATURE, 22AWG, STRANDED, TFE TEFLON, 300V, UL 1180 SLAT
Mfr. Part#:
83026 008100

Allied Stock#: 70003214

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$68.21 (Per 100 ft. Coil)
1$68.210
10$63.130
25$58.740
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 83026 Series
Color, Insulation: Gray
Diameter, Outer: 0.06 "
Length: 100' (30.48m)
Material, Conductor: Silver-Coated Copper
Material, Insulation: Tetrafluoroethylene
Packaging: Coil
Standards: UL Listed, CE Marked
Stranding: 19×34
Temperature, Rating: +200 °C
Voltage Rating: 300 V
Wire Size: 22

Overview



Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.