Location: 
All Products

Belden 83026 0041000

Belden - 83026 0041000 - WIRE,  HOOK UP,  HIGH TEMPERATURE,  22AWG, STRANDED,  TFE TEFLON,  300V,  UL 1180 YELL View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, HOOK UP, HIGH TEMPERATURE, 22AWG, STRANDED, TFE TEFLON, 300V, UL 1180 YELL
Mfr. Part#:
83026 0041000

Allied Stock#: 70003278

 RoHS Compliant Part

 

Resources

View 83026 0041000 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$627.96 (Per 1000 ft. Coil)
1$627.960
10$581.100
25$540.740
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 83026 Series
Color, Insulation: Yellow
Diameter, Outer: 0.06 "
Length: 1000' (304.8m)
Material, Conductor: Silver-Coated Copper
Material, Insulation: Tetrafluoroethylene
Packaging: Coil
Standards: UL Listed, CE Marked
Stranding: 19×34
Temperature, Operating, Maximum: 200 °C
Temperature, Rating: +200 °C
Thickness, Insulation: 0.015 in.
Voltage Rating: 300 V
Wire Size: 22

Overview



Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.