Belden 83008 0041000
Hook-Up Wire, 20 AWG, 7x28, SC, Yellow TFE Ins, 105C, 600V
Mfr. Part #: 83008 0041000 / RS Stock #: 70003530
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,630.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Yellow
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
105 °C ; 200 °C
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.058 in
Packaging
Coil
Standards
UL Listed, CE Marked and MIL-W-16878/4
Stranding
7x28
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.