Belden 83006 010100
Hook-Up Wire, 22 AWG, 19x34, SC, Black TFE Ins, 105C, 600V, 83006 Series
Mfr. Part #: 83006 010100 / RS Stock #: 70003423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$171.44
5
$161.15
10
$156.01
Additional Inventory
Can ship in 10 days:
500
On order:
7
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Black
Insulation Material
Tetrafluoroethylene (TFE)
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.05 in
Packaging
Coil
Standards
UL Listed, CE Marked
Stranding
19x34
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
22 AWG
Overview
Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.