Belden 83003 010100

Belden WIRE, HOOK UP, HIGH TEMPERATURE, 24AWG, STRANDED, TFE TEFLON, 600V, UL 1213 BLAC
Mfr. Part#:
83003 010100

Allied Stock#: 70003393
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$47.81 (Per 100 ft. Coil)
1$47.810
5$44.240
10$41.170
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.


© Allied Electronics, Inc. 2015. All rights reserved.