Location: 
All Products

Belden 8279 0101000

Belden - 8279 0101000 - COAXIAL CABLE,  75 OHM IMP.,  23AWG (7X32),  ANALOG/DIGITAL VIDEO CABLE BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, 75 OHM IMP., 23AWG (7X32), ANALOG/DIGITAL VIDEO CABLE BLACK
Mfr. Part#:
8279 0101000

Allied Stock#: 70004446

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$954.89 (Per 1000 ft. Coil)
1$954.890
10$881.440
25$818.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Indoor, Outdoor, Aerial, Burial, Analog, Digital, Video
Brand/Series: 8279 Series
Cable Type: RG59/U
Capacitance: 21 pF⁄ft.
Color, Jacket: Black
Diameter, Outer: 0.22 " "
Impedance: 75 Ohms
Length: 1000' (304.8m)
Material, Conductor: Bare Compacted Copper
Material, Dielectric: Polyethylene
Material, Insulation: Polyethylene
Material, Jacket: Polyethylene
Material, Shield: Tinned Copper
Packaging: Coil
Shielding: Braid
Stranding: 7x32
Voltage Rating: 2300 VAC
Wire Size: 23

Overview

Solid Stranding, Black, 22 to 23 AWG, Precision Video Cable