Location: 
All Products

Belden 82760 877U500

Belden - 82760 877U500 - Cable,  Multicond; 18AWG; 1 twisted pr; TC; FEP ins; Foil shld; LS PVC jkt; UL CMP View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, Multicond; 18AWG; 1 twisted pr; TC; FEP ins; Foil shld; LS PVC jkt; UL CMP
Mfr. Part#:
82760 877U500

Allied Stock#: 70005851

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$733.91 (Box of 500)
1$733.910
10$679.140
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 82760 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Natural
Diameter, Outer: 0.15 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Fluorinated Ethylene Propylene
Material, Jacket: LS PVC
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 1 Pr
Packaging: Box
Shielding: Foil
Standards: UL NEC Type CMP/cUL CEC Type CMP FT6, EU CE
Stranding: 19×30
Temperature, Rating: -20 to +75 °C
Thickness, Insulation: 0.007 in.
Thickness, Jacket: 0.014 in.
Voltage Rating: 300 V
Wire Size: 18

Overview

Allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds than multiconductor cables.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.