Location: 
All Products

Belden 8259 0101000

Belden - 8259 0101000 - COAXIAL CABLE,  RG58A/U,  50 OHM IMP.,  20AWG (19X33),  TRANSMISSION/COMPUTER BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, RG58A/U, 50 OHM IMP., 20AWG (19X33), TRANSMISSION/COMPUTER BLACK
Mfr. Part#:
8259 0101000

Allied Stock#: 70004297

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$520.04 (Per 1000 ft. Coil)
1$520.040
10$481.230
25$447.810
Availability

4 can ship immediately.

9 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Indoor, Outdoor, Aerial, Computer, Transmission
Brand/Series: 8259 Series
Cable Type: RG58A/U
Capacitance: 30.8 pF⁄ft.
Color, Jacket: Black
Diameter, Outer: 0.192 " "
Impedance: 50 Ohms
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Dielectric: Polyethylene
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Packaging: Coil
Shielding: Braid
Standards: EU Directive 2003/11/EC (BFR), CA Prop 65 (CJ for Wire & Cable)
Stranding: 19x33
Voltage Rating: 1400 VAC
Wire Size: 20

Overview

19x33 Stranding, 30.8 pF/ft. Capacitance, Impedance 50 Ohms, Transmission and Computer Cable