Location: 
All Products

Belden 8240 0101000

Belden - 8240 0101000 - COAXIAL CABLE,  RG58/U,  50 OHM IMP.,  20AWG SOLID,  TRANSMISSION/COMPUTER CABLE BLA View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, RG58/U, 50 OHM IMP., 20AWG SOLID, TRANSMISSION/COMPUTER CABLE BLA
Mfr. Part#:
8240 0101000

Allied Stock#: 70004314

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$489.92 (Per 1000 ft. Coil)
1$489.920
10$453.360
25$421.880
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Indoor, Outdoor, Aerial, Computer, Transmission
Brand/Series: 8240 Series
Cable Type: RG58/U
Capacitance: 28.5 pF⁄ft.
Color, Jacket: Black
Diameter, Outer: 0.193 " "
Impedance: 52 Ohms
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Dielectric: Polyethylene
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Packaging: Coil
Shielding: Braid
Standards: UL AWM, NEC/cUL CEC, UL Style 1354 (30 V 80°C)
Stranding: Solid
Voltage Rating: 1400 VAC
Wire Size: 20

Overview

Polyvinyl Chloride Jacket, Transmission and Computer Cable
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.