Location: 
All Products

Belden 8216 010500

Belden - 8216 010500 - Cable,  coaxial,  RG-174/U;  26 AWG (7x34);  Braid shld,  90%;  Blk PVC jkt;  50 Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, coaxial, RG-174/U; 26 AWG (7x34); Braid shld, 90%; Blk PVC jkt; 50 Ohm
Mfr. Part#:
8216 010500

Allied Stock#: 70004340

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$221.93 (Per 500 ft. Coil)
1$221.930
10$205.370
25$191.100
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Computer, Transmission
Brand/Series: 8216 Series
Cable Type: RG174/U
Color, Jacket: Black
Diameter, Outer: 0.11 " "
Impedance: 50 Ohms
Length: 500' (152.4m)
Material, Conductor: Bare Copper Clad Steel
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Packaging: Coil
Shielding: Braid
Standards: UL AWM, EU CE, UL Style 1354 (30 V 60°C)
Stranding: 7x34
Wire Size: 26

Overview

50 Ohms Transmission and Computer Cable
  • The wire size of the cable is 26 AWG
    The insulation material of the cable is polyethylene insulation.