Location: 
All Products

Belden 8165 060100

Belden - 8165 060100 - COMPUTER CABLE,  DATALENE INSULATED,  24AWG STRAND (7X32),  5 PAIRS CHROME View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COMPUTER CABLE, DATALENE INSULATED, 24AWG STRAND (7X32), 5 PAIRS CHROME
Mfr. Part#:
8165 060100

Allied Stock#: 70005717

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$530.08 (Per 100 ft. Coil)
1$530.080
10$490.530
25$456.460
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For EIA RS-232, EIA RS-422 and digital audio
Brand Family: Datalene
Brand/Series: Datalene 8165 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.413 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Foam Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape (Inner, Outer), Tinned Copper (Outer)
Number of Conductors: 5 Prs
Packaging: Coil
Shielding: Individually Beldfoil®, Overall Beldfoil® & Braid
Standards: UL AWM Style 2493, NEC/cUL CEC Type CM, EU CE
Stranding: 7×32
Temperature, Rating: -40 to +60 °C
Wire Size: 24

Overview


Stranded Tinned copper(TC) conductors, Datalene insulated, twisted pairs. Each pair individually shielded with Beldfoil® shield and 24 AWG stranded TC drain wire. Overall 100% Beldfoil® + 65% TC braid shield. Chrome PVC jacket. Ratings: NEC: Type CM. Nominal Capacitance: 12.5 pF/Ft. Nominal Impedance: 100Ω.