Location: 
All Products

Belden 8108 060100

Belden - 8108 060100 - COMPUTER CABLE,  DATALENE INSULATE,  24AWG STRAND (7X32),  8 PAIRS CHROME View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COMPUTER CABLE, DATALENE INSULATE, 24AWG STRAND (7X32), 8 PAIRS CHROME
Mfr. Part#:
8108 060100

Allied Stock#: 70005552

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$469.19 (Per 100 ft. Coil)
1$469.190
10$434.180
25$404.030
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For EIA RS-232, EIA RS-422
Brand Family: Datalene
Brand/Series: Datalene 8108 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Conductor Size: 24 AWG
Diameter, Outer: 0.37 "
Insulation Material: PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Foam Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape, Tinned Copper
Nominal Impedance: 50 Ohms
Number of Conductors: 8 Prs
Number of Pairs: 8
Packaging: Coil
Shield: Tinned Copper Braid Shield, Aluminum Foil-Polyester Tape
Shielding: Overall Beldfoil® & Braid
Standards: UL AWM Style 2919, NEC/cUL CEC Type CM, EU CE
Stranding: 7×32
Temperature, Operating: -30 to +80 °C
Temperature, Rating: -30 to +80 °C
Voltage Rating: 300 V
Wire Size: 24

Overview

Datalene® FPE Insulated Beldfoil® Tape/Braid Shielded Cables, 24 AWG, 7 x 32 Stranding, 300 Vrms

Stranded Tinned Copper(TC) conductors, Datalene insulated, twisted pairs. Overall 100% Beldfoil® + 65% TC braid shield. 24 AWG TC drain wire. Overall Chrome PVC jacket. Ratings: NEC: CL2
Nominal Capacitance: 12.5 pF/Ft. Nominal Impedance: 100Ω.
Low capacitance, for EIA RS-232/RS-422 applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.