Location: 
All Products

Belden 8075

Belden - 8075 - WIRE,  MAGNET,  HIGH-TEMPERATURE,  18AWG,  POLY-THERMALEZE COATED CLEAR (TRANSPARENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, MAGNET, HIGH-TEMPERATURE, 18AWG, POLY-THERMALEZE COATED CLEAR (TRANSPARENT
Mfr. Part#:
8075

Allied Stock#: 70004234

 RoHS Compliant Part

 

Resources

View 8075 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$81.67 (Each)
1$81.666
10$75.571
25$70.323
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Poly-Thermaleze
Brand/Series: Poly-Thermaleze Series
Diameter, Outer: 0.0437 "
Length, Spool: 199
Material, Conductor: Bare Copper
Material, Insulation: Polyester/Amide-Imide Polymer
Standards: MIL-J-W-1177⁄14, NEMA-MW-35-C
Temperature Rating: +200 °C
Turns per Linear Inch: 23.2 in.
Weight: 1 lb.⁄Spool
Wire Size: 18

Overview

This dual coated magnet wire has a base coat of cross-linked, modified polyester. Its top coat is an amide-imide polymer with exceptional ability to resist solvents and abuse in difficult windings.