Location: 
All Products

Belden 8074

Belden - 8074 - WIRE,  MAGNET,  HIGH-TEMPERATURE,  16AWG,  POLY-THERMALEZE COATED CLEAR (TRANSPARENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, MAGNET, HIGH-TEMPERATURE, 16AWG, POLY-THERMALEZE COATED CLEAR (TRANSPARENT
Mfr. Part#:
8074

Allied Stock#: 70004233

 RoHS Compliant Part

 

Resources

View 8074 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$79.77 (Each)
1$79.774
10$73.821
25$68.694
Availability

1 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Poly-Thermaleze
Brand/Series: Poly-Thermaleze Series
Diameter, Outer: 0.0545 "
Length, Spool: 126
Material, Conductor: Bare Copper
Material, Insulation: Polyester/Amide-Imide Polymer
Standards: MIL-J-W-1177⁄14, NEMA-MW-35-C
Temperature Rating: +200 °C
Turns per Linear Inch: 18.6 in.
Weight: 1 lb.⁄Spool
Wire Size: 16

Overview

This dual coated magnet wire has a base coat of cross-linked, modified polyester. Its top coat is an amide-imide polymer with exceptional ability to resist solvents and abuse in difficult windings.