Location: 
All Products

Belden 8057

Belden - 8057 - WIRE,  MAGNET,  SOLDERABLE,  34AWG,  POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, MAGNET, SOLDERABLE, 34AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Mfr. Part#:
8057

Allied Stock#: 70004251

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$66.18 (Each)
1$66.185
10$61.246
25$56.993
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Beldsol
Brand/Series: Beldsol Series
Color, Insulation: Clear
Diameter, Outer: 0.0072 "
Length, Spool: 4060
Material, Conductor: Bare Copper
Material, Insulation: Polyurethane/Nylon
Standards: MIL-J-W-1177⁄9, NEMA-MW-28-C
Temperature Rating: +130 °C
Turns per Linear Inch: 144 in.
Weight: 0.5 lb.⁄Spool
Wire Size: 34

Overview

Beldsol magnet wire is a dual insulated magnet wire that combines the excellent dielectric characteristics of polyurethane and the known toughness and solvent resistance of a nylon overcoat. This wire is rated by IEEE tests for 270 degrees F. usage and will solder without insulation removal at 750 degrees F.