Location: 
All Products

Belden 8056

Belden - 8056 - WIRE,  MAGNET,  SOLDERABLE,  32AWG,  POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, MAGNET, SOLDERABLE, 32AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Mfr. Part#:
8056

Allied Stock#: 70004250

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$63.16 (Each)
1$63.158
10$58.445
25$54.386
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Beldsol
Brand/Series: Beldsol Series
Color, Insulation: Clear
Diameter, Outer: 0.0091 "
Length, Spool: 2515
Material, Conductor: Bare Copper
Material, Insulation: Polyurethane/Nylon
Standards: MIL-J-W-1177⁄9, NEMA-MW-28-C
Temperature Rating: +130 °C
Turns per Linear Inch: 114 in.
Weight: 0.5 lb.⁄Spool
Wire Size: 32

Overview

Beldsol magnet wire is a dual insulated magnet wire that combines the excellent dielectric characteristics of polyurethane and the known toughness and solvent resistance of a nylon overcoat. This wire is rated by IEEE tests for 270 degrees F. usage and will solder without insulation removal at 750 degrees F.