Location: 
All Products

Belden 8020 0001000

Belden - 8020 0001000 - WIRE,  BUS BAR,  20AWG,  SOLID,  TINNED COPPER,  QQ-W-343F CLEAR (TRANSPARENT) View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, BUS BAR, 20AWG, SOLID, TINNED COPPER, QQ-W-343F CLEAR (TRANSPARENT)
Mfr. Part#:
8020 0001000

Allied Stock#: 70004225

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$244.83 (Per 1000 ft. Coil)
1$244.830
10$226.560
25$210.830
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For winding of coils, antennas, point to point wiring, bus-bar, component leads, ground wire
Brand/Series: 8020 Series
Cable Type: Bus Bar
Length: 1000' (304.8m)
Packaging: Coil
Standards: QQ-W-343S_S1T

Overview

Solid Tinned Copper Conductor, QQ-W-343S_S1T Standard, 100 Ft. Length, Bus Bar Wire

Made in accordance with the performance requirements of Federal Spec. QQ-W-343G. Solid tinned copper. Belden® can certify upon special request compliance to the performance requirements of QQ-W-343S_S1T.
Made in accordance with the performance requirements of Federal Spec. QQ-W-343G. Belden can certify upon special request compliance to the performance requirements of QQ-W-343S_S1T.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.