Location: 
All Products

Belden 7940A 0101000

Belden - 7940A 0101000 - Cable,  Multicond; 23AWG,  4prs; Polyolefinins; Black PVC jkt; UL type CMR View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, Multicond; 23AWG, 4prs; Polyolefinins; Black PVC jkt; UL type CMR
Mfr. Part#:
7940A 0101000

Allied Stock#: 70004721

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$820.94 (Per 1000 ft. Coil)
1$820.940
10$759.680
25$706.920
Availability

3 can ship immediately.

13000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 7940A Series
Cable Type: Unshielded Twisted Pair
Color, Jacket: Black
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyolefin
Material, Jacket: Polyvinylchloride
Number of Pairs: 4
Packaging: Coil
Shielding: Unshielded
Standards: UL NEC Type CMR/cUL CEC Type CMR FT4
Stranding: Solid
Voltage Rating: 300 VAC

Overview

Heavy-duty, sunlight and oil resistant industrial grade jackets are standard.