Location: 
All Products

Belden 7929A 0101000

Belden - 7929A 0101000 - INDUSTRIAL ETHERNET,  COPPER,  BONDED PAIRS,  FOIL SHIELDED BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden INDUSTRIAL ETHERNET, COPPER, BONDED PAIRS, FOIL SHIELDED BLACK
Mfr. Part#:
7929A 0101000

Allied Stock#: 70004285

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$962.10 (Per 1000 ft. Coil)
1$962.100
10$890.300
25$828.470
Availability

4 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial Ethernet, NTSC/PAL component or composite video and for inductrial automation and process control.
Brand/Series: 7929A Series
Color, Jacket: Black
Diameter, Outer: 0.265 "
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyolefin
Material, Jacket: Polyvinylchloride
Number of Conductors: 4 Prs
Packaging: Coil
Shielding: Foil Shield
Standards: UL NEC Type CMR, CMX Outdoor/cUL CMR FT4
Stranding: Solid
Temperature, Rating: -40 to +75 °C
Voltage Rating: 300 V
Wire Size: 24

Overview

Heavy-Duty Sunlight and Oil-Resistant Jacket, Category 5e DataTuff® Twisted Pair Cable
  • Heavy-duty sunlight and oil-resistant jackets

  • Complete Line of Twisted Pair Solutions for the Industrial Ethernet
  • Data Tuff® Twisted Pair are Verified Category 5e Cables, Available in Shielded and Unshielded Designs with Both Bonded Pair and Unbonded Pair Constructions
  • Heavy-Duty, Sunlight and Oil-Resistant Industrial Grade Jackets Are Standard
  • High and Low Temperatures, Gas Resistant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.