Location: 
All Products

Belden 7928A 0101000

Belden - 7928A 0101000 - Cat 5e twisted pair cable,  FEP insulated,  Black FEP Jacket,  CMP rating View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cat 5e twisted pair cable, FEP insulated, Black FEP Jacket, CMP rating
Mfr. Part#:
7928A 0101000

Allied Stock#: 70004295

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$2,041.80 (Per 1000 ft. Coil)
1$2,041.800
10$1,889.440
25$1,758.220
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial Ethernet, NTSC/PAL component or composite video and for inductrial automation and process control.
Brand/Series: 7928A Series
Color, Jacket: Black
Diameter, Outer: 0.187 "
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Fluorinated Ethylene Propylene
Material, Jacket: Fluorinated Ethylene Propylene
Number of Conductors: 4 Prs
Packaging: Coil
Shielding: Unshielded
Standards: UL NEC Type CMP/cUL CMP FT6
Stranding: Solid
Temperature, Rating: -70 to +150 °C
Type: Multiconductor
Voltage Rating: 300 V
Wire Size: 24

Overview

Heavy-Duty Sunlight and Oil-Resistant Jacket, Category 5e DataTuff® Twisted Pair Cable
  • Heavy-duty sunlight and oil-resistant jackets

  • Complete Line of Twisted Pair Solutions for the Industrial Ethernet
  • Data Tuff® Twisted Pair are Verified Category 5e Cables, Available in Shielded and Unshielded Designs with Both Bonded Pair and Unbonded Pair Constructions
  • Heavy-Duty, Sunlight and Oil-Resistant Industrial Grade Jackets Are Standard
  • High and Low Temperatures, Gas Resistant