Location: 
All Products

Belden 7921A 0101000

Belden - 7921A 0101000 - INDUSTRIAL ETHERNET,  COPPER,  BONDED PAIRS,  FOIL + BRAID SHIELDING BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden INDUSTRIAL ETHERNET, COPPER, BONDED PAIRS, FOIL + BRAID SHIELDING BLACK
Mfr. Part#:
7921A 0101000

Allied Stock#: 70004287

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$1,466.66 (Per 1000 ft. Coil)
1$1,466.660
10$1,357.210
25$1,262.950
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial Ethernet, NTSC/PAL component or composite video and for inductrial automation and process control.
Brand/Series: 7921A Series
Color, Jacket: Black
Diameter, Outer: 0.33 "
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyolefin
Material, Jacket: Polyvinylchloride
Number of Conductors: 4 Prs
Packaging: Coil
Shielding: Foil + Braid Shield
Standards: UL NEC Type CMR, CMX Outdoor/cUL CMR FT4
Stranding: Solid
Temperature, Rating: -40 to +75 °C
Voltage Rating: 300 V
Wire Size: 24

Overview

Heavy-Duty Sunlight and Oil-Resistant Jacket, Category 5e DataTuff® Twisted Pair Cable
  • Heavy-duty sunlight and oil-resistant jackets

  • Complete Line of Twisted Pair Solutions for the Industrial Ethernet
  • Data Tuff® Twisted Pair are Verified Category 5e Cables, Available in Shielded and Unshielded Designs with Both Bonded Pair and Unbonded Pair Constructions
  • Heavy-Duty, Sunlight and Oil-Resistant Industrial Grade Jackets Are Standard
  • High and Low Temperatures, Gas Resistant