Location: 
All Products

Belden 7897A T5U1000

Belden - 7897A T5U1000 - 600V CLASS 1 THICK,  15 & 18 AWG STRANDED TIN COPPER,  SHIELDED,  PVC JACKET
Image may be a representation.
See specs for product details.

Belden 600V CLASS 1 THICK, 15 & 18 AWG STRANDED TIN COPPER, SHIELDED, PVC JACKET
Mfr. Part#:
7897A T5U1000

Allied Stock#: 70003851

 RoHS Compliant Part

 
View More from Belden >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$6,613.72 (Per 1000 ft. Coil)
1$6,613.720
10$6,120.160
25$5,695.150
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: DeviceBus
Brand/Series: DeviceBus 7897A Series
Length: 1000' (304.8m)
Packaging: Coil

Overview

In the paired cables, the power pairs have PVC or PVC/nylon insulation; the data pairs have either FEP or F-R Polypropylene insulation. Class 1 Product Nos. 7896A, 7897A and 7900A are designated for cable tray use and are able to occupy the same tray or conduit as 600-Volt cables.