Belden 7424A 008250
Multiconductor Cable, 5C, 16AWG, 26x30, BC, PVC ins, Gray PVC jkt, AWM
Mfr. Part #: 7424A 008250 / RS Stock #: 70004043
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Packaging
Coil
Series
Infinity 7424A Series
Standards
AWM
Stranding
26x30
Wire Size
16 AWG
Overview
Belden Infinity Series is a complete line of control, data, video, and power cables specifically designed to handle the rigorous speeds and near-constant motion encountered in automated equipment such as robots, pick and place machines, automatic handling systems, multi-axis machine tools, and conveyor systems. When the application demands highly flexible cables offering exceptional cable life and performance, specify Belden Infinity.
Features:
?Greater Flex life, up to 10 million flex cycles
?Absence of fatigue, due to no central core conductors
?No torque Problems, a unique layering technique eliminates twists
?No talc issues, a safe OHA-compliant compound is used which reduces friction and facilitates flexing
Reduced Cable Memory - Belden Infinity's unique design and neutralized cabling, results in cables that are relaxed, with almost no memory.
?Greater System Uptime - Belden Infinity cables combine specialized manufacturing techniques with precision copper stranding and rugged insulation and jacketing compounds to maximize flex life and reliability.
?No Talc Problems - Unlike the potentially harmful talc used in other cables, Belden's non-toxic, non-irritating slipper compound facilitates flexing and also complies with OSHA regulations. It's safer for employees and operators and is less likely to contaminate solder joints or mechanical compounds.
?CE Conformity - All Belden Infinity cables are CE marked per the Conformit Europenne low voltage directive, allowing trade of product in Europe.
?Custom Designs - Other designs available upon request.
Features:
?Greater Flex life, up to 10 million flex cycles
?Absence of fatigue, due to no central core conductors
?No torque Problems, a unique layering technique eliminates twists
?No talc issues, a safe OHA-compliant compound is used which reduces friction and facilitates flexing
Reduced Cable Memory - Belden Infinity's unique design and neutralized cabling, results in cables that are relaxed, with almost no memory.
?Greater System Uptime - Belden Infinity cables combine specialized manufacturing techniques with precision copper stranding and rugged insulation and jacketing compounds to maximize flex life and reliability.
?No Talc Problems - Unlike the potentially harmful talc used in other cables, Belden's non-toxic, non-irritating slipper compound facilitates flexing and also complies with OSHA regulations. It's safer for employees and operators and is less likely to contaminate solder joints or mechanical compounds.
?CE Conformity - All Belden Infinity cables are CE marked per the Conformit Europenne low voltage directive, allowing trade of product in Europe.
?Custom Designs - Other designs available upon request.