Location: 
All Products

Belden 7423A 008500

Belden - 7423A 008500 - 4C 16 26/30 BC PVC, PVC GRAY View larger image View larger image
Image may be a representation.
See specs for product details.

Belden 4C 16 26/30 BC PVC, PVC GRAY
Mfr. Part#:
7423A 008500

Allied Stock#: 70003701

 RoHS Compliant Part

 

Resources

View 7423A 008500 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$904.67 (Per 500 ft. Coil)
1$904.670
5$837.160
10$779.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial automation and process control
Brand Family: Infinity
Brand/Series: Infinity 7423A Series
Cable Type: Flexible
Color, Jacket: Gray
Diameter, Outer: 0.33 "
Length: 500' (152.4m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 4 Cond
Packaging: Coil
Standards: UL AWM Style 2587, CSA AWM ≠/≠≠ A/B, CE
Stranding: 26×30
Temperature, Rating: -40 to +90 °C
Wire Size: 16

Overview

These highly flexible control, power, video and data cables handle the rigorous speeds and near-constant motion of C-track systems, robots, pick-and-place machines, automatic handling systems, multi-axis machine tools, conveyor systems and wind turbines.