Location: 
All Products

Belden 7422A 008500

Belden - 7422A 008500 - 3C 16 26/30 BC PVC, PVC GRAY View larger image View larger image
Image may be a representation.
See specs for product details.

Belden 3C 16 26/30 BC PVC, PVC GRAY
Mfr. Part#:
7422A 008500

Allied Stock#: 70003700

 RoHS Compliant Part

 

Resources

View 7422A 008500 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$702.15 (Per 500 ft. Coil)
1$702.150
5$649.760
10$604.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial automation and process control
Brand Family: Infinity
Brand/Series: Infinity 7422A Series
Cable Type: Flexible
Color, Jacket: Gray
Diameter, Outer: 0.305 in.
Length: 500 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Polyvinyl chloride (PVC)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 3
Packaging: Coil
Standards: UL AWM Style 2587, CSA AWM ≠/≠≠ A/B, CE
Stranding: 26x30
Temperature, Rating: -40 to 90 C
Wire Size: 16 AWG

Overview

Belden Infinity Series is a complete line of control, data, video, and power cables specifically designed to handle the rigorous speeds and near-constant motion encountered in automated equipment such as robots, pick and place machines, automatic handling systems, multi-axis machine tools, and conveyor systems. When the application demands highly flexible cables offering exceptional cable life and performance, specify Belden Infinity.

Features:
  • Greater Flex life, up to 10 million flex cycles
  • Absence of fatigue, due to no central core conductors
  • No torque Problems, a unique layering technique eliminates twists
  • No talc issues, a safe OHA-compliant compound is used which reduces friction and facilitates flexing
    Reduced Cable Memory — Belden Infinity’s unique design and neutralized cabling, results in cables that are relaxed, with almost no memory.
  • Greater System Uptime — Belden Infinity cables combine specialized manufacturing techniques with precision copper stranding and rugged insulation and jacketing compounds to maximize flex life and reliability.
  • No Talc Problems — Unlike the potentially harmful talc used in other cables, Belden’s non-toxic, non-irritating slipper compound facilitates flexing and also complies with OSHA regulations. It’s safer for employees and operators and is less likely to contaminate solder joints or mechanical compounds.
  • CE Conformity — All Belden Infinity cables are CE marked per the Conformité Européenne low voltage directive, allowing trade of product in Europe.
  • Custom Designs — Other designs available upon request.