Belden 7110W 003250
Cable, Multicond;2cnd 18AWG 114x38, 1gnd 18AWG;PVC/Nyl ins;Orange PVC jkt;UL CSA
Mfr. Part #: 7110W 003250 / RS Stock #: 70558146
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,926.20
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Multi-Conductor
Color
Orange
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
3000.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Number of Conductors
2
Packaging
Coil
Stranding
114 x 38
Wire Size
18 AWG
Overview
Belden Infinity Series is a complete line of control, data, video, and power cables specifically designed to handle the rigorous speeds and near-constant motion encountered in automated equipment such as robots, pick and place machines, automatic handling systems, multi-axis machine tools, and conveyor systems. When the application demands highly flexible cables offering exceptional cable life and performance, specify Belden Infinity.Features:—Greater Flex life, up to 10 million flex cycles —Absence of fatigue, due to no central core conductors —No torque Problems, a unique layering technique eliminates twists —No talc issues, a safe OHA-compliant compound is used which reduces friction and facilitates flexing Reduced Cable Memory - Belden Infinity's unique design and neutralized cabling, results in cables that are relaxed, with almost no memory.—Greater System Uptime - Belden Infinity cables combine specialized manufacturing techniques with precision copper stranding and rugged insulation and jacketing compounds to maximize flex life and reliability.—No Talc Problems - Unlike the potentially harmful talc used in other cables, Belden's non-toxic, non-irritating slipper compound facilitates flexing and also complies with OSHA regulations. It's safer for employees and operators and is less likely to contaminate solder joints or mechanical compounds.—CE Conformity - All Belden Infinity cables are CE marked per the Conformit Europenne low voltage directive, allowing trade of product in Europe.—Custom Designs - Other designs available upon request.