Location: 
All Products

Belden 37112 002500

Belden - 37112 002500 - #12 STR EPDM 150C 600V RED View larger image View larger image
Image may be a representation.
See specs for product details.

Belden #12 STR EPDM 150C 600V RED
Mfr. Part#:
37112 002500

Allied Stock#: 70003892

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$427.82 (Per 500 ft. Coil)
1$427.820
10$395.890
25$368.400
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 37112 Series
Color, Insulation: Red
Diameter, Outer: 0.19 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Ethylene-Propylene Diene Elastomer Rubber
Packaging: Coil
Standards: UL Listed, CSA Certified
Stranding: 65×30
Temperature, Rating: +150 °C
Voltage Rating: 600 V
Wire Size: 12

Overview

EPDM (ethylene-propylene diene elastomer) Insulation is a chemically cross-linked elastomer with excellent flexibility at high and low temperatures (+150degC to -60degC). It has good insulation and dielectric strength, as well as excellent abrasion resistance and mechanical properties. EPDM also has better cut-through resistance than Silicone rubber, which it replaces in some applications. EPDM is compatible with most varnishes. Never before could you find many of the characteristics that are found in Silicone and Hypalon combined into one insulation.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.