Belden 34418 002500
Hook-Up Wire, 18 AWG 1C CSPE 500ft, Red
Mfr. Part #: 34418 002500 / RS Stock #: 70003883
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$526.35
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Red
Insulation Material
Chlorosulfonated Polyethylene (CSPE)
Operating Force
Chlorosulfonated Polyethylene (CSPE) oz
Outer Diameter
0.142 in
Packaging
Coil
Standards
UL Listed, CSA Certified
Stranding
16x30
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
18 AWG
Overview
Chlorosulfonated polyethylene insulation has excellent heat resistance, color stability and electrical properties. CSPE is recommended for motor leads for Class 130(B) insulation systems. It may be considered as an alternative to silicone rubber to withstand 155C varnish baking temperatures, but is not suitable for operating temperatures above Class 130(B).