Belden 34412 010100
Hook-Up Wire, 12 AWG Tinned Copper, Black, CSPE, 65x30, 600 V, 34412 Series
Mfr. Part #: 34412 010100 / RS Stock #: 70003651
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$241.96
5
$229.86
10
$217.76
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Chlorosulfonated Polyethylene (CSPE)
Operating Force
Chlorosulfonated Polyethylene (CSPE) oz
Outer Diameter
0.19 in
Packaging
Coil
Standards
UL Listed, CSA Certified
Stranding
65x30
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
12 AWG
Overview
Chlorosulfonated polyethylene insulation has excellent heat resistance, color stability and electrical properties. CSPE is recommended for motor leads for Class 130(B) insulation systems. It may be considered as an alternative to silicone rubber to withstand 155C varnish baking temperatures, but is not suitable for operating temperatures above Class 130(B).