Location: 
All Products

Belden 29505 010250

Belden - 29505 010250 - #6/4C XLPE SHPVC,  BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden #6/4C XLPE SHPVC, BLACK
Mfr. Part#:
29505 010250

Allied Stock#: 70004270

 RoHS Compliant Part

 

Resources

View 29505 010250 Datasheet Datasheet

View More from Belden >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,525.06 (Per 250 ft. Coil)
1$3,525.060
10$3,262.000
25$3,035.460
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For AC motor drives, variable frequency drive, industrial automation and process control, indoor, outdoor, burial, sunlight resistance, oil resistance
Brand Family: VFD
Brand/Series: VFD 29505 Series
Cable Type: Shielded
Color: Black
Color, Jacket: Black
Diameter: 0.99 in.
Diameter, Outer: 0.99 "
Length: 250' (76.2m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape, Tinned Copper
Number of Conductors: 4 Cond
Packaging: Coil
Shielding: Overall Duofoil® & Braid
Standards: UL 1277 Type TC-ER, CSA AWM I/II A/B FT4, EU CE
Stranding: 7×19×27
Temperature, Operating: 90 °C
Temperature, Rating: +90 °C (Wet)
Voltage Rating: 1000 V
Wire Size: 6 AWG

Overview



  • XLPE Insulation Will Not Melt. Rated for Use in Wet Environments to a Full 90°C
  • Applications: 1000 V Flexible Motor Supply Cable; EFD, Variable Frequency Drive
  • 4-Conductors: (3) Stranded TC Circuit Conductors + (1) Full-Sized Ground, Shielding: 100 % Beldfoil + Overall TC 85% Braid Shield + Drain Wire
  • Signal Pair: 1 Shielded Twisted Pair — 16 AWG Stranded TC Conductor, XLPE Insulation, 100 % Beldfoil Shield + Drain Wire, PVC Jacket
  • Overall PVC Jacket
  • Certifications: NEC/(UL) — RHW-2 Singles, CSA — 1000 V AWM I/II A/B