Location: 
All Products

Belden 1525A 0101000

Belden - 1525A 0101000 - CATV COAX #14 GIFHDLDPE SH LDPE BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden CATV COAX #14 GIFHDLDPE SH LDPE BLACK
Mfr. Part#:
1525A 0101000

Allied Stock#: 70003465

 RoHS Compliant Part

 
View More from Belden >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$283.22 (Per 1000 ft. Coil)
1$283.220
10$261.430
25$242.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Broadband CATV, Burial
Cable Type: RG11/U
Color, Jacket: Black
Diameter, Outer: 0.4 " "
Impedance: 75 Ohms
Length: 1000' (304.8m)
Material, Conductor: Bare Copper Clad Steel
Material, Insulation: Foam Polyethylene
Material, Jacket: Polyethylene
Material, Shield: Aluminum
Packaging: Coil
Shielding: Braid
Stranding: Solid
Wire Size: 14

Overview

14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond II + aluminum braid shield (60% coverage), polyethylene jacket.