Belden 1346F T5U1000
Multi-Conductor Cable, Tinned Copper, 2Pair, 22-24 AWG, Shielded, 1346F Series
Mfr. Part #: 1346F T5U1000 / RS Stock #: 70003855
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6,023.74
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Data
Configuration
2 Pair
Dimensions
12000.00 in L
Insulation Material
Polyethylene (PE)
Jacket Color
Gray
Jacket Material
Elastomer Thermoplastic
Number of Conductors
4
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Braiding
Stranding
154 x 44 ; 105 x 44
Temperature, Rating
-30 to 75 °C
Wire Size
22 AWG ; 24 AWG
Overview
Most DeviceBus cables have heavy-duty, sunlight- and oil-resistant PVC-jacketed constructions. Belden's DeviceBus cables 1345F and 1346F, with TPE jackets, provide flexible performance at low temperatures, along with excellent oil, solvent and abrasion resistance in harsh environments. Two Class 2 cables — Product Nos. 3083A and 3085A — are offered with Yellow CPE jackets for extremely harsh
industrial environments.
industrial environments.