Location: 
All Products

Belden 121872A 0101000

Belden - 121872A 0101000 - INDUSTRIAL ETHERNET,  COPPER,  BONDED PAIRS,  UNSHIELDED,  ARMORED BLK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden INDUSTRIAL ETHERNET, COPPER, BONDED PAIRS, UNSHIELDED, ARMORED BLK
Mfr. Part#:
121872A 0101000

Allied Stock#: 70004303

 RoHS Compliant Part

 

Resources

View 121872A 0101000 Datasheet Datasheet

View More from Belden >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,889.15 (Per 1000 ft. Coil)
1$3,889.150
10$3,598.920
25$3,348.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial automation and process control
Cable Type: Unshielded Twisted Pair
Capacitance: 15.0 pF⁄ft. @ 1 kHz
Color, Jacket: Black
Conductor Size: 23 AWG
Diameter, Conductor: 0.022 in.
Diameter, Outer: 0.684 "
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyolefin
Material, Jacket: Polyvinylchloride
Number of Conductors: 4 Prs
Number of Pairs: 4
Packaging: Coil
Shield: Unshielded
Standards: UL NEC Type CM/cUL CEC Type CMG FT4
Stranding: Solid
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Rating: -40 to +75 °C
Thickness, Insulation: 0.009 in. (Typ.)
Voltage Rating: 300 VAC
Wire Size: 23

Overview

23 AWG (Solid), 121872A Paired - DataTuff® Enhanced Category 6 Cable

  • Complete Line of Twisted Pair Solutions for the Industrial Ethernet
  • Data Tuff® Twisted Pair are Verified Category 5e Cables, Available in Shielded and Unshielded Designs with Both Bonded Pair and Unbonded Pair Constructions
  • Heavy-Duty, Sunlight and Oil-Resistant Industrial Grade Jackets Are Standard
  • High and Low Temperatures, Gas Resistant