Location: 
All Products

Belden 1192A B59100

Belden - 1192A B59100 - QUAD INSTRUMENT CABLE,  24AWG (42X40),  POLYETHYLENE INSULATION,  BLACK MATTE JACKE View larger image View larger image
Image may be a representation.
See specs for product details.

Belden QUAD INSTRUMENT CABLE, 24AWG (42X40), POLYETHYLENE INSULATION, BLACK MATTE JACKE
Mfr. Part#:
1192A B59100

Allied Stock#: 70002622

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$212.82 (Per 100 ft. Coil)
1$212.820
10$196.450
25$182.420
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For broadcast
Brand Family: Starquad
Brand/Series: Starquad 1192A Series
Cable Type: Star Quad
Capacitance: 39.2 pF⁄ft.
Color, Jacket: Black
Diameter, Outer: 0.245 in.
Length: 100 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Polyethylene (PE)
Material, Jacket: Polyvinyl chloride (PVC)
Material, Shield: Tinned Copper
Number of Conductors: 4
Packaging: Coil
Shield: Braided
Shielding: Braid
Standards: EU CE
Stranding: 42x40
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -30 °C
Temperature, Rating: -30 to 75 C
Thickness, Insulation: 0.016 in.
Wire Size: 24 AWG

Overview

Belden makes three sizes of Starquad cable: Belden 1192A, full size, Belden 1172A small size, and Belden 1804A miniature. The full size is standard mic cable size. The smaller one is excellent for wiring mic booms, or places with restricted space. The miniature is like lavaliere cable. Features: There is no shield of any kind that we can apply to a cable that has any effect on low frequency i.e. 50-60 Hz. Even a solid steel conduit, perfectly installed, is only around 30 dB of noise rejection at 60 Hz. But starquad cable is up to 50 dB noise rejection at 60 Hz.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.