Location: 
All Products

Belden 1030A 0101000

Belden - 1030A 0101000 - TRAY CABLE,  1 PAIR,  16AWG STRAND (7X24),  PVC INSULATION,  INSTRUMENTATION CABLE B View larger image View larger image
Image may be a representation.
See specs for product details.

Belden TRAY CABLE, 1 PAIR, 16AWG STRAND (7X24), PVC INSULATION, INSTRUMENTATION CABLE B
Mfr. Part#:
1030A 0101000

Allied Stock#: 70005183

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$497.32 (Per 1000 ft. Coil)
1$497.320
10$460.210
Availability

21 can ship immediately.

30000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial automation and process control
Brand/Series: 1030A Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Black
Conductor Size: 16 AWG
Diameter, Outer: 0.257 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 1 Pr
Number of Pairs: 1
Packaging: Coil
Shield: Aluminum Foil-Polyester Tape Outer Shield
Shielding: Overall Beldfoil®
Standards: UL NEC Type PLTC, ITC, CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×24
Temperature, Operating: -30 to +105 °C
Temperature, Rating: -30 to +105 °C
Thickness, Insulation: 0.016 in.
Thickness, Jacket: 0.037 in.
Voltage Rating: 300 V
Wire Size: 16

Overview

PVC Insulated Paired Overall Beldfoil® Shielded Power-Limited Tray Cable, 16 AWG Conductor

Stranded bare copper conductors, PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.