Location: 
All Products

Bel Power Solutions PFC500-1024

Bel Power Solutions - PFC500-1024 - Power Supply; AC-DC; 24V@21A; 85-264V In; Enclosed; Panel Mount; PFC; PFC Series View larger image View larger image
Image may be a representation.
See specs for product details.

Bel Power Solutions Power Supply; AC-DC; 24V@21A; 85-264V In; Enclosed; Panel Mount; PFC; PFC Series
Mfr. Part#:
PFC500-1024

Allied Stock#: 70006172
 
View More from Bel Power Solutions >>
Pricing (USD) & Availability
Standard Pricing
$943.37 (Each)
1$943.370
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PerFormanCe Series
Configuration: Enclosed
Current, Output: 21A
Frequency, Operating: 100 kHz
Input Voltage: 85-264VAC
Line Regulation: 0.5 %
Load Regulation: 0.2%
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 24VDC@21A
Power, Output: 500 W
Special Features: Current Share, Power Fail, Power Good Signals, Remote Sense
Standards: UL Listed, CSA Certified, CE Marked
Temperature, Operating: 0 to +50 °C
Time, Response: 1 mS (Nom.)
Type: Industrial
Voltage, Output: 24 VDC

Overview

PFC500 Series Switching Power Supplies
  • Fully-regulated outputs
  • Remote sense
  • Logic level inhibit
  • Current share, power fail, and power good signals
  • Optional isolation diodes for parallel or redundant operation
  • DC input versions (36-75VDC)

  • Wide Range Input
  • Single, Triple, and Quad Output Models
  • Power Factor Correction Meets EN61000-3-2
  • CISPR 22 Level B, FCC Level B
  • Fan Option — Add "F" Suffix
  • Main Output Remote Sense
  • Fully Regulated Outputs
  • >0.98 Power Factor Correction
  • UL 1950 and EN60950 Approved
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.