Bel Power Solutions PFC375-4200F
Power Supply,AC-DC,5V@10A,12V@4A,12V@4A,24V@10A,85-264VIn,Enclosed,PFC,PFCSeries
Mfr. Part #: PFC375-4200F / RS Stock #: 70006066
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
4
Operation
PFC
Output Current
10A@24V, 10A@5V, 4A@12V, 4A@12V A
Output Power
380 W
Output Voltage
5 VDC, 12 VDC, 24 VDC [DELETE]
Primary Type
AC-DC
Special Features
Remote Sense
Type
Industrial
Overview
PFC375 Series
PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.
PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.