Bel Power Solutions PFC375-4004F
375W, 4 Output, Embedded Switch Mode Power Supply (SMPS), 15 V, +12 V, +5 V
Mfr. Part #: PFC375-4004F / RS Stock #: 70006121
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
4 Output
Primary Type
AC-DC
Series
PerFormanCe PFC375 Series
Type
Embedded
Overview
PFC375 Series
PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.
PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.