Location: 
All Products

Bel Power Solutions MPB80-3000

Bel Power Solutions - MPB80-3000 - SWITCHING POWER SUPPLY 80WATTS TRIPLE OUTPUT View larger image View larger image
Image may be a representation.
See specs for product details.

Bel Power Solutions SWITCHING POWER SUPPLY 80WATTS TRIPLE OUTPUT
Mfr. Part#:
MPB80-3000

Allied Stock#: 70006142

Resources

View MPB80-3000 Datasheet Datasheet

View More from Bel Power Solutions >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MPB Series
Configuration: Open Frame
Current, Input: 1.1 A (RMS) @ 120 VAC⁄0.55 A (RMS) @ 230 VAC
Current, Leakage: 1 mA
Current, Output: 7A@5V, 2.5A@12V, 0.3A@-12V
Dimensions: 5.00" L x 3.00" W x 1.30" H
Hold Time: 16 ms @ 120 VAC⁄20 ms @ 220 VAC
Input Voltage: 85-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Power Rating: 80 W
Power, Output: 80 W
Special Features: Switching
Temperature, Operating: 0 to +50 °C
Type: Embedded
Voltage, Output: 5 VDC, 12 VDC, -12 VDC
Voltage, Output 1: 3.3 V
Voltage, Output 2: +5 V
Voltage, Output 3: +12 V

Overview

Switching Power Supply, 85 to 264 Input Voltage
  • Power factor correction (PFC) meets EN61000-3-2
  • Low-profile height fits 1U constraints
  • High 3.3V and 5V current capabilities available
  • CE marked to low voltage directive
  • Autoranging AC input, 85-264 VAC
  • Overvoltage protection on the main output
    The MPB80 combines high density power and other standard features usually found in premium power systems. The low-profile package neatly fits 1U height constraints in an industry-standard 3in. X 5in. footprint. This power factor corrected (PFC), multiple-output product line features overvoltage and overcurrent protection.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.