Bel Power Solutions MAP80-4004G
PwrSup,AC-DC,Out -15, +5, +15, +24VDC,In 90 to 135/175 to 264VAC,Panel,80W,4
Mfr. Part #: MAP80-4004G / RS Stock #: 70908092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
60
$298.21
Additional Inventory
Manufacturer Lead Time:
35 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
4
Operation
Switching
Output Current
14A@5V, 1A@15V, 2A@24V, 1A@-15V A
Output Power
80 V
Output Voltage
5 VDC, 15 VDC, 24 VDC, -15 VDC [DELETE]
Primary Type
AC-DC
Special Features
Power Fail Signal
Type
Embedded
Overview
Bel Power Solutions MAP80 Series of power supplies providesreliable, tightly-regulated DC power for commercial and industrialsystems which require high peak current capabilities. Wide-range ACinput and full international safety, EMI, and ESD compliance ensureworldwide acceptance. All units bear the CE Mark.The MAP80 utilizes a variable frequency design with a thermallyefficient U-channel chassis to provide full power operation inconvection-cooled applications. Design innovations include metricand SAE mounting inserts on each mounting surface to provideintegration flexibility. Dual-mode connectors provide traditionalterminal block connections or popular single-row Molex connectormating. Single-output models feature wide-range output adjustability to meeta wide variety of standard and user-specific output voltage requirements.