Bel Power Solutions HE24-7.2-AG
Power Supply,AC-DC,24V,7.2A,100-264V In,Open Frame,Pnl Mnt,Linear,Linear Series
Mfr. Part #: HE24-7.2-AG / RS Stock #: 70006031
Price
Qty.
Standard Price
1
$304.91
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Linear
Output Current
7.2 A
Output Power
170 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
Linear Power Supply
Special Features
Remote Sense
Type
Embedded
Overview
Description
Power-One produces the industry's broadest selection of Linear power supplies with output voltages from 5 volts through 250 volts. Rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).
Features
RoHS Compatible for All Six Substances
Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
±0.05% Output Regulation
Low Output Ripple
UL, CSA, and TUV Approvals
Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
CE marked to Low Voltage Directive
100% Burn-In
2 Year Warranty
Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for Other Outputs Under 48 V
Power-One produces the industry's broadest selection of Linear power supplies with output voltages from 5 volts through 250 volts. Rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).
Features