Location: 
All Products

Bel Power Solutions FXP1500-32G

Bel Power Solutions - FXP1500-32G - 1505W, 2 Output, Embedded Switch Mode Power Supply(SMPS), 5V dc, 32V dc, 1 A, 46.9 A
Image may be a representation.
See specs for product details.

Bel Power Solutions 1505W, 2 Output, Embedded Switch Mode Power Supply(SMPS), 5V dc, 32V dc, 1 A, 46.9 A
Mfr. Part#:
FXP1500-32G

Allied Stock#: 70423688

 RoHS Compliant Part

 

Resources

View FXP1500-32G Datasheet Datasheet

View More from Bel Power Solutions >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1,222.20 (Each)
1$1,222.200
5$1,161.090
10$1,099.990
25$1,038.870
50$977.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Open Frame
Type: Embedded

Overview

1800W, Universal Input, Rack mount Front Ends
These front end power supplies have a wide input voltage range and use an IC2 managemnt interface for fan speed control, output voltage adjustment, output current limit setting and remote monitoring of power supply alarms and status indication. A highly efficient thermal design with internal-fan cooling permits use over wide termperature ranges and provides high reliability. The small dimensions of this power supply allow configuration of up to 3 units in a 1 U rack (up to 4500 W). These power supplies have AC and DC connections at the rear, provide for true hot-swap and can be used for redundant system applications. Mounting and interconnection of these power supplies is made easy through the use of FXR-3 racks (see stock numbers 713-3706 (for FXP1500-32G) and 713-3693 (for FXP1800-48G)