Bel Power Solutions DSP1N5D14
Power Supply, DC-DC Converter, 1 W, +14V / -14V Dual Output
Mfr. Part #: DSP1N5D14 / RS Stock #: 70006127
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Number of Outputs
2
Type
Embedded
Overview
Power -One DSP1 Dual Output DC-DC Series
The DSP1 series are designed to convert nominal 5V inputs into two isolate output voltages. This series achieves high power densities through the use of 350KHz fixed frequency switching converters. These isolated DC to DC converters use a semi regulated design to allow analog circuits and three terminal regulators to operate efficiently within the input voltage range.
The DSP1 series are designed to convert nominal 5V inputs into two isolate output voltages. This series achieves high power densities through the use of 350KHz fixed frequency switching converters. These isolated DC to DC converters use a semi regulated design to allow analog circuits and three terminal regulators to operate efficiently within the input voltage range.