Bel Power Solutions DSP1N5D12
DC-DC Converter,12V,0.04A,-12V,0.04A,4.5-5.5V In,Enclosed,PCB Mnt,DSP1 Series
Mfr. Part #: DSP1N5D12 / RS Stock #: 70006131
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$30.09
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
L 0.77 x W 0.27 x H 0.4 in
Configuration
Enclosed
Efficiency
70% %
Isolation
Isolated
Isolation Voltage
0.7 V ; 700 V
Line Regulation
1 %
Load Regulation
5 %
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
12VDC@0.04A, -12VDC@0.04A
Output Power
0.96 V
Output Voltage
12 VDC, -12 VDC V
Primary Type
DC-DC
Product Header
DSP1 Series DC-DC Dual Output Power Supply
Standards
UL Recognized
Type
Telecom
Voltage Range
4.5 to 5.5 na
Overview
DSP1 Series, 1% (Typ.) Line Regulation, 70% Efficiency, Dual-Output DC to DC Converter
Upto 1 watt unregulated output power ?Single-in-line package ?Four-terminal operation ?700 V isolation
100% Dynamic Load Burn-In?CE Marking?ISO 9000 Approved Quality?Stocked By Allied?Industry Standard Footprints and Pinouts?More Than 100 Models