Sensata - BEI Sensors 603R3KL.25
Sensor, Linear Motion, +/-0.25%, 3 in., 3.01 in., 1.0 to 12.0 KOhms, +/- 20%
Mfr. Part #: 603R3KL.25 / RS Stock #: 70029138
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$394.79
3
$371.10
Additional Inventory
On order:
10
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Dielectric Strength
500 V (RMS)
Electrical Travel
3 in.
Function
Position
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Measurement Range
76 mm
Mechanical Travel
3.01 in.
Mounting Type
Bracket
Operating Force
2 oz
Operating Temperature
-55 to 125 °C
Power Rating
0.25 W @ 70 °C W
Resistance
1.0 to 12.0 Kiloohms
Technology
Resistive
Tolerance Resistance
± 20 % %
Type
Linear Resistive
Overview
The 600 Series is a linear motion infinite resolution position sensor. It provides an extremely accurate method of position sensing in applications that require a rugged instrument operating in a tight area.
Features:
7 Models with a Choice of Travel from 1" to 12"
Floating Shaft Design to Accommodate Misalignments
Smooth Output Delivers High Reliability
Specifications:
Electrical Travel: 1" to 12"
Resistance Range: 1 to 12 K
Resistance Tolerance: ±20%
Independent Linearity: ±0.70 to 0.08% (See Table)
Power Rating: 0.25 Watts at 70°C
Output Smoothness: 0.01%
Resolution: Infinite
Insulation Resistance at 500 VDC: 1000 M
Dielectric Strength: 500 VDC
Temperature Range: -55°C to +125°C
Mechanical Travel: +0.1" Min. of Electrical Travel
Actuation Force: 2 Oz. Max.
Features:
Specifications: