Location: 
All Products

BEI Sensors 1-172

BEI Sensors - 1-172 - wiring harness,  for 9850 (3pin) View larger image View larger image
Image may be a representation.
See specs for product details.

BEI Sensors wiring harness, for 9850 (3pin)
Mfr. Part#:
1-172

Allied Stock#: 70029096

 RoHS Compliant Part

 
View More from BEI Sensors >>
Pricing (USD) & Availability
Standard Pricing
$15.79 (Each)
1$15.790
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 9850 Series
Primary Type: Cordset
Type: Harness

Overview


The 9850 Series is a high reliable rotary potentiometer sensor module that can be easily integrated into a wide variety of space conscious applications requiring simplicity. Manufactured for optimal cost economies, the 9850 offers simple yet durable design strengths that can lead to significant systems cost savings. The 9850 comes in twelve standard models with a choice of 180 or 120 mechanical rotations with round or slotted mounting holes for optimal installation alignment.

Features
  • Dual Output Offers the Added Functionality of Two Sensors in a Single Sensor
  • Seal Integral Interface Accepts Industry Standard Packard Electric Metri-Pack Connector
  • Low-Profile Design for Space Conscious Application
  • Additional Mechanical Rotation Angles Are Available
    Specification
  • Active Electrical Rotation: Single Output — 85° or 135°; Dual Output — 85°
  • Total Resistance: 5000 Ohms ±20%
  • Linearity: Std. ±2% Over Electrical Rotation
  • Power Rating: 0.15 Watts @ 70°C
  • Mechanical Rotation: 120 Key Drive Options 180
  • Mechanical Life: 1 Million Full Cycles; 5 Million Dither Cycles
  • Temperature Limits: -40°C to +135°C
  • Vibration: 15 GHz Peak, 50-000 Hz; 2 Hours Each Plane
  • Mates with Packard Electric Connector
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.