Sensata - BEI Sensors 01070-294
Encoder,Incremental,Optical,5-28Vin/out,1024 Cycles/turn,Express,0.625" Shaft
Mfr. Part #: 01070-294 / RS Stock #: 70229981
Price
Qty.
Standard Price
1
$888.44
Additional Inventory
On order:
6
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
XHS35F-62-R2-SS-1024-ABZC-28V/V-SM18
IP Rating
IP65
Mounting Type
Chassis Mount
NEMA Rating
4 ; 13
Number of Channels
2
Output Type
Quadrature
Pulse Per Revolution
1024 PPR
Seal Type
Through Shaft Rubber
Special Features
Dual Channel w/Index ; Complementary Outputs ; Tether Arm ; Express Encoder
Supply Voltage
5-28 V
Technology
Optical
Termination
M18
Type
Incremental
Overview
HS35 Incremental Optical Encoder
The HS35 combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. Its design includes dual bearings and shaft seals for NEMA 4, 13 and IP65 environmental ratings, a rugged metal housing, and a sealed connector or cable gland. The HS35 accommodates shafts up to 1" in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder. Applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.
The HS35 combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. Its design includes dual bearings and shaft seals for NEMA 4, 13 and IP65 environmental ratings, a rugged metal housing, and a sealed connector or cable gland. The HS35 accommodates shafts up to 1" in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder. Applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.