Sensata - BEI Sensors 01039-579
Encoder, Incremental, Optical, 0.374" Shaft, 360 Cycles/turn, 2 Channel
Mfr. Part #: 01039-579 / RS Stock #: 71024564
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$747.54
5
$702.68
10
$687.73
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Channels
2
Orientation
End
Pulse Per Revolution
360 PPR
Shaft Size
0.374 in
Special Features
Dual Channel w/Index ; End Termination
Termination
MS3102R16S-1P
Overview
BEI Model H20® Incremental Encoder
H20 Series Encoders are extremely rugged encoders designed to economically fill the resolution range up to 4096 cycles per turn. It is also available in a hub shaft style with a flexmount (inset) for easy mounting directly to small motors.
Features:
Shock Resistant Disc
Heavy Duty Bearings
EMI Shielding
Conforms to NEMA 4 and 13 (IP66) requirements
Applications:
Machine Control
Process Control
Agriculture Machinery
Textile Equipment
Robotics
Food Processing
Metering
H20 Series Encoders are extremely rugged encoders designed to economically fill the resolution range up to 4096 cycles per turn. It is also available in a hub shaft style with a flexmount (inset) for easy mounting directly to small motors.
Features:
Applications: